CMOS operational amplifier featuring a single function and voltage-feedback architecture. This commercial-grade IC offers a nominal supply voltage of 5V, with limits from -9V to 9V, and a maximum supply current of 2.5mA. Key specifications include a minimum voltage gain of 4000, a nominal slew rate of 1.6V/µs, and a unity gain bandwidth of 1400kHz. The device operates within a temperature range of 0°C to 70°C and has a maximum input offset voltage of 20000µV. Housed in an 8-terminal PDIP package, it provides a nominal common-mode reject ratio of 96.
Maxim ICL7612DCPA-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.