
The ICL7614ACSA is a general purpose operational amplifier from Maxim, packaged in a surface mount SOIC package. It features a gain bandwidth product of 480kHz, an input bias current of 1pA, and an input offset voltage of 2mV. The op amp operates from a single 15V supply and consumes 100uA of current. It is specified to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICL7614ACSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 0.16V/µs |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7614ACSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.