Single-function operational amplifier featuring a voltage-feedback architecture. This CMOS device offers a maximum input offset voltage of 20,000 µV and a nominal slew rate of 0.16 V/µs. Operating within a commercial temperature grade from 0°C to 70°C, it supports supply voltages from ±5V to ±9V. The amplifier boasts a minimum voltage gain of 5600 and a unity gain bandwidth of 480 kHz, with a nominal common-mode reject ratio of 91. Packaged in an 8-pin PDIP (R-PDIP-T8) with a width of 7.62 mm and length of 9.375 mm, it exhibits a maximum supply current of 0.25 mA.
Sign in to ask questions about the Maxim ICL7614DCPA-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7614DCPA-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.16 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 480 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7614DCPA-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.