The ICL7618DCPA is a dual-channel operational amplifier from Maxim, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is available in a commercial temperature grade. The amplifier operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 9V. It also features a maximum input offset voltage of 20,000 μV and an average bias current of 4 μA. The ICL7618DCPA is packaged in an 8-pin DIP package, measuring 7.62 mm in width and 9.375 mm in length.
Maxim ICL7618DCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7618DCPA to view detailed technical specifications.
No datasheet is available for this part.