
Dual operational amplifier featuring CMOS technology and a general-purpose amplifier type. Offers a 480kHz gain bandwidth product and 104dB voltage gain. Input offset voltage is 2mV with a 1pA input bias current. Operates from a 1V to 16V dual supply voltage range and a 2V to 8V single supply voltage range. Packaged in an 8-pin SOIC surface mount configuration.
Sign in to ask questions about the Maxim ICL7621ACSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7621ACSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7621ACSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
