Dual-channel, general-purpose operational amplifier featuring a 480kHz gain bandwidth product and 0.16V/µs slew rate. This CMOS IC offers a wide operating supply voltage range from 1V to 16V, with a typical dual supply of 8V and a low operating supply current of 100µA. It boasts a high voltage gain of 104dB and a common mode rejection ratio of 66dB, with a low input bias current of 1pA and input offset voltage of 2mV. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case, this component is supplied on tape and reel.
Sign in to ask questions about the Maxim ICL7621ACSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7621ACSA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7621ACSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
