CMOS operational amplifier featuring two functions, a voltage-feedback architecture, and military temperature grade operation from -55°C to 125°C. This 8-pin TO-99 package device offers a nominal supply voltage of ±5V with a maximum limit of ±9V, a maximum supply current of 0.5mA, and a unity gain bandwidth of 44kHz. Key specifications include a maximum input offset voltage of 3000µV, a nominal slew rate of 0.016V/µs, and a minimum voltage gain of 5000. Frequency compensation is integrated, and the device exhibits low bias current characteristics.
Maxim ICL7621AMTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7621AMTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.