Maxim ICL7621BMTV technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 480kHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7621BMTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.