
Dual operational amplifier featuring CMOS technology, a gain bandwidth product of 480kHz, and a voltage gain of 104dB. This general-purpose op-amp offers a low input bias current of 1pA and an input offset voltage of 5mV. It operates with a minimum dual supply voltage of 1V and a maximum of 8V, or a minimum single supply of 2V and a maximum of 16V. The component is packaged in a 14-pin DIP for through-hole mounting and has a slew rate of 0.16V/µs.
Maxim ICL7622BCPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.16V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7622BCPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.