
General purpose operational amplifier featuring three independent circuits within a 16-pin DIP package. This CMOS device offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates with a dual supply voltage range of 1V to 8V or a single supply from 2V to 16V. Key specifications include a 5mV maximum input offset voltage and a 1pA input bias current, with a typical operating supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICL7631BCPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7631BCPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.