Maxim ICL7631ECPE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 20mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Operating Supply Current | 1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Voltage Gain | 90dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7631ECPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.