CMOS operational amplifier featuring 3 functions and a voltage-feedback architecture. This 16-terminal, ceramic DIP package operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of 5V (with limits of ±9V), a maximum supply current of 7.5mA, and a nominal slew rate of 0.016V/µs. It offers a minimum voltage gain of 5000 and a unity gain bandwidth of 44MHz, with frequency compensation enabled for gains greater than or equal to 20. The device exhibits a maximum input offset voltage of 7000µV and a low average bias current of 0.00005µA at 25°C.
Maxim ICL7632BMJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES (AVCL>=20) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5000 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7632BMJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.