The ICL7641BMJD/HR is a general-purpose operational amplifier with a gain bandwidth product of 1.4MHz and a common mode rejection ratio of 66dB. It has an input bias current of 1pA and an input offset voltage of 5mV. The op amp is available in a CDIP package and is suitable for through-hole mounting. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 16V.
Maxim ICL7641BMJD/HR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7641BMJD/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.