
CMOS operational amplifier featuring four independent circuits for general-purpose applications. Delivers a voltage gain of 90dB and a gain bandwidth product of 44kHz. Exhibits a low input bias current of 1pA and an input offset voltage of 10mV. Operates with a dual supply voltage range from 1V to 8V, or a single supply from 2V to 16V. Packaged in a 14-pin PDIP for through-hole mounting, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim ICL7641CCPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7641CCPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 44kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7641CCPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.