Operational Amplifier, 4 Func, 25000uV Offset-Max, CMOS, PDIP14, DIP-14
Maxim ICL7641ECPD-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 25000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 5600 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.