Four-circuit general-purpose operational amplifier featuring CMOS technology. This surface-mount IC offers a 44kHz gain bandwidth product and 1.6V/µs slew rate. It operates with a supply voltage range of 2V to 16V, a dual supply voltage range of 1V to 8V, and draws 1mA operating supply current. Key specifications include a 60dB common mode rejection ratio, 20mV input offset voltage, and 1pA input bias current. Packaged in tape and reel, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Maxim ICL7641ECWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7641ECWE+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 44kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7641ECWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.