The ICL7642BMJD/HR is a CDIP packaged amplifier with a common mode rejection ratio of 76dB and a gain bandwidth product of 480kHz. It operates over a supply voltage range of 2V to 16V and has a maximum operating temperature of 125°C. The amplifier is designed for through hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 480kHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |