The ICL7642ECJD operational amplifier is a CDIP-14 packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a common mode rejection ratio of 70dB and a gain bandwidth product of 44kHz. The amplifier has a maximum supply voltage of 16V and a minimum supply voltage of 2V. It is not radiation hardened and is not RoHS compliant. The ICL7642ECJD is suitable for use in a variety of applications that require a high gain and a wide bandwidth.
Sign in to ask questions about the Maxim ICL7642ECJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7642ECJD technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 44kHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7642ECJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.