Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, DIP-14
Maxim ICL7650CPD-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.