
The ICL7650CSD is a single CMOS operational amplifier with a gain bandwidth product of 2MHz and an input bias current of 1.5pA. It operates from a dual supply voltage of 2.25V to 8V and has a maximum operating temperature of 70°C. The device is packaged in a surface mount SOIC-14 package and is not RoHS compliant.
Sign in to ask questions about the Maxim ICL7650CSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7650CSD technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 173.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7650CSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
