
The ICL7650CSD+T is a single CMOS operational amplifier with a gain bandwidth product of 2MHz. It has an input bias current of 1.5pA and an input offset voltage of 700uV. The device operates from a supply voltage of 2.25V to 8V and has a maximum operating temperature of 70°C. It is packaged in a surface mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Maxim ICL7650CSD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7650CSD+T technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 173.98dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7650CSD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
