
The ICL7652BCPD is a single-channel operational amplifier from Maxim. It features a gain bandwidth product of 450kHz and an input bias current of 15pA. The device operates over a temperature range of 0°C to 70°C and has a voltage gain of 150dB. The ICL7652BCPD is available in a 14-pin DIP package and is not RoHS compliant due to containing lead.
Maxim ICL7652BCPD technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7652BCPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
