The ICL7652CPA is an 8-pin commercial operational amplifier from Maxim, featuring a 5V supply voltage and a unity gain bandwidth of 450kHz. It operates within a temperature range of 0°C to 70°C and is packaged in a plastic DIP-8 format. The amplifier has a maximum input offset voltage of 5mV and a common-mode reject ratio of 130dB.
Sign in to ask questions about the Maxim ICL7652CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7652CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 450 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7652CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.