
The ICL7652CWE is a single operational amplifier from Maxim, packaged in a SOIC case for surface mount. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 8V. The amplifier has a voltage gain of 150dB and a gain bandwidth product of 450kHz. It consumes 3.5mA of supply current and has a slew rate of 0.5V/µs.
Sign in to ask questions about the Maxim ICL7652CWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7652CWE technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7652CWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
