CMOS operational amplifier featuring a single function and chopper-stabilized architecture. Delivers a low input offset voltage of 5µV maximum and a typical common-mode rejection ratio of 125. Operates with a nominal supply voltage of 5V, with a maximum limit of 9V, and a nominal negative supply of -5V. Offers a minimum voltage gain of 500,000 and a unity gain bandwidth of 450kHz. Housed in a 16-terminal PDSO package with a commercial temperature grade.
Sign in to ask questions about the Maxim ICL7652CWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7652CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.6745 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 450 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7652CWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.