The ICL7660IJA is an inverting DC/DC controller from Maxim, packaged in a CDIP with through-hole mount. It operates over a temperature range of -20°C to 85°C and provides an output current of 20mA at 20V. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
Maxim ICL7660IJA technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7660IJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.