
Adjustable inverting DC-DC switching regulator, surface mountable in a SOIC-14 package. Features a 4.5V to 20V input voltage range and a -4.5V to -20V output voltage range, with a maximum output current of 20mA. Operates with a 250µA supply current and supports boost and charge pump topologies. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim ICL7662CBD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7662CBD+ technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverting |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -4.5V |
| Min Output Voltage | -20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Configuration | Negative |
| Output Current | 40mA |
| Output Type | Fixed |
| Output Voltage | -20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4.013mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7662CBD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
