The ICL7662CBD-T is a surface mount inverting charge pump with a maximum input voltage of 20V and an output voltage of -20V. It operates over a temperature range of 0°C to 70°C and is available in a SOIC-14 package. The device is not radiation hardened and is not RoHS compliant. It is a boost topology charge pump with a single output and is part of the ICL7662C series.
Sign in to ask questions about the Maxim ICL7662CBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7662CBD-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Type | Fixed |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICL7662C |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7662CBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
