
Inverting charge pump DC/DC controller and regulator, featuring a surface mount SOIC package with dimensions of 8.74mm length, 4mm width, and 1.55mm height. Operates with input voltages from 4.5V to 20V, providing a fixed or adjustable negative output voltage ranging from -4.5V to -20V. Supports a maximum output current of 40mA with a typical operating supply current of 250uA. Designed for a wide temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim ICL7662EBD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7662EBD+ technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | Inverting |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -4.5V |
| Min Output Voltage | -20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250uA |
| Output Configuration | Negative |
| Output Current | 40mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7662EBD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
