Maxim ICL7663ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED/ADJUSTABLE |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7663ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.