The ICL7663ACSA-T is an adjustable linear voltage regulator from Maxim, featuring an accuracy of 1%. It operates within a temperature range of 0-70°C and is packaged in a SOIC format for surface mount applications. The device provides a maximum output current of 40mA and a maximum output voltage of 16V, with a quiescent current of 12uA. The ICL7663ACSA-T is not RoHS compliant.
Sign in to ask questions about the Maxim ICL7663ACSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7663ACSA-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Reference Voltage | 1.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7663ACSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
