
Adjustable positive linear voltage regulator with an output voltage range of 1.3V to 16V. Features a maximum output current of 0.04A and a minimum input voltage of 1.5V, with a maximum input voltage of 16V. This 8-pin SOIC N surface-mount component offers ±1% accuracy and includes current limit and shutdown special features. The narrow body plastic package measures 4.9mm x 3.9mm x 1.37mm with a 1.27mm pin pitch.
Sign in to ask questions about the Maxim ICL7663ACSA+TG55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7663ACSA+TG55 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.3 to 16V |
| Polarity | Positive |
| Maximum Output Current | 0.04(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 16V |
| Accuracy | ±1% |
| Line Regulation | 0.03%(Typ) |
| Reference Voltage | 1.4V |
| Typical Quiescent Current | 0.004mA |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Shutdown |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim ICL7663ACSA+TG55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.