The ICL7663AESA+ is a linear voltage regulator with adjustable output voltage and current. It operates over a temperature range of -40°C to 85°C and is available in a 100-piece SOIC package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The ICL7663AESA+ has a maximum input voltage of 16V and a minimum input voltage of 1.5V.
Sign in to ask questions about the Maxim ICL7663AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7663AESA+ technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7663AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.