The ICL7663ITV is an 8-pin TO-99 linear voltage regulator with a nominal output voltage of 5V and a tolerance of 5%. It operates over a temperature range of -20°C to 85°C and has a fixed/adjustable output voltage. The device has two outputs and is available in a TO-99 package with 8 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICL7663ITV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7663ITV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 16 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED/ADJUSTABLE |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7663ITV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.