Maxim ICL7665AEPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7665AEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.