
Surface mount multi-voltage supervisor IC with two monitored inputs. Features programmable UV/OV thresholds, with undervoltage set at 1.225V and overvoltage at 1.375V. Operates from a 2V to 16V supply, drawing a nominal 10µA and a maximum of 15µA. Packaged in an 8-pin SOIC, measuring 5mm x 4mm x 1.5mm, with a maximum power dissipation of 471mW. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim ICL7665AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7665AESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 1.225V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.375V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.225V |
| Watchdog Timer | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7665AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
