Sign in to ask questions about the Maxim ICL7665EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7665EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7665EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
