The ICL7667CBA-T is a dual MOSFET driver IC from Maxim, featuring a commercial temperature grade and a supply voltage range of 4.5 to 17V. It has 8 terminals and is packaged in an 8-pin SOIC package. The IC operates within a temperature range of 0 to 70°C and is suitable for use in buffer or inverter based MOSFET driver applications.
Sign in to ask questions about the Maxim ICL7667CBA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7667CBA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 17 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7667CBA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.