
The ICL8069CCZQ is a single zener diode with a fixed output voltage of 1.23V and an output current of 5mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The diode is packaged in a TO-92 case and is available in bulk packaging. It is not RoHS compliant and contains lead.
Maxim ICL8069CCZQ technical specifications.
| Package/Case | TO-226-2 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.626% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL8069CCZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
