The ICL8069CCZQ2 is a single silicon zener diode with a maximum operating temperature of 70C and a minimum operating temperature of 0C. It is packaged in a 3-pin TO-92 plastic package with the terminals positioned at the bottom. The diode element is made of silicon and is a single zener diode type.
Maxim ICL8069CCZQ2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL8069CCZQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.