Sign in to ask questions about the Maxim ICM7211AIQH-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7211AIQH-TD technical specifications.
| Package/Case | PLCC |
| Max Frequency | 16kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ICM7211A |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7211AIQH-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.