
The ICM7211A is a 28-segment LCD driver IC from Maxim, operating within a temperature range of -20°C to 85°C. It is designed to work with a 6V supply voltage and features a maximum frequency of 16kHz. The IC is available in a PLCC-44 package type and is packaged in rail/Tube quantities. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim ICM7211AMIQH-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7211AMIQH-D technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Frequency | 16kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7211A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7211AMIQH-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.