The ICM7211AMIQH-TD is a liquid crystal display driver from Maxim, designed for use in quad LCD applications. It operates over a temperature range of -20 to 85°C and is powered by a supply voltage of 3 to 6V. The device has 44 terminals and a pin count of 44, with a maximum supply current of 0.05mA. The ICM7211AMIQH-TD is packaged in a 44-pin LCC package, making it suitable for use in a variety of applications.
Sign in to ask questions about the Maxim ICM7211AMIQH-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7211AMIQH-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7211AMIQH-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.