Maxim ICM7211MIPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Frequency | 16kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Segments | 28 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7211M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7211MIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.