Maxim ICM7212AIPL technical specifications.
| Package/Case | PDIP |
| Height | 3.81mm |
| Length | 52.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7212A |
| Weight | 0.210004oz |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7212AIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.