The ICM7212AIQH-D is a quad LED display driver from Maxim, featuring 44 terminals in a 16.585mm x 16.585mm LCC package. It operates within a temperature range of -20°C to 85°C and accepts supply voltages between 4.5V and 6V. This LED display driver is designed for use in various applications, including LED displays, and is suitable for integration into a wide range of systems.
Sign in to ask questions about the Maxim ICM7212AIQH-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICM7212AIQH-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7212AIQH-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.