The ICM7212AMIPL is a 40-pin dual-in-line package (DIP) LED display driver from Maxim. It operates within a temperature range of -20 to 85°C and requires a supply voltage of 5V, with a minimum of 4V and a maximum of 6V. This device is designed for use in LED display applications and features a standard input characteristic.
Maxim ICM7212AMIPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.075 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7212AMIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.