
The ICM7212AMIQH-D is a 28-segment driver IC from Maxim, packaged in a plastic LCC-44 package. It operates from a 6V supply voltage and has an operating supply current of 200mA. The IC is designed to function within a temperature range of -20°C to 85°C. It is available in a rail/tube packaging configuration and contains lead, making it non-RoHS compliant.
Maxim ICM7212AMIQH-D technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Segments | 28 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.