The ICM7217AIQI-T is a commercial extended quad LED display driver from Maxim, operating within a temperature range of -20°C to 85°C. It features a 28-pin QCCJ package and supports a supply voltage of 4.5V to 5.5V. This device is designed for LED display applications and has a single function. The ICM7217AIQI-T is a commercial-grade product, suitable for general-purpose use.
Maxim ICM7217AIQI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7217AIQI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.