Maxim ICM7217BIPI technical specifications.
| Package/Case | DIP |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Segments | 28 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7217BIPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
